Bourns PT532-1 technical specifications.
| Inductance | 7.5uH |
| Length | 17.65mm |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PT532-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.