
The PT532-1L is a RoHS compliant DIP transformer with a DC resistance of 2 ohms. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is packaged in a tray and has a length of 14.2mm and a depth of 14mm. It is designed for through hole mounting and has a turns ratio of 1:1.27.
Sign in to ask questions about the Bourns PT532-1L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PT532-1L technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 2R |
| Depth | 14mm |
| Insertion Loss | 0.5dB |
| Lead/Base Style | PC Pin |
| Length | 14.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1.27 |
| RoHS | Compliant |
Download the complete datasheet for Bourns PT532-1L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.