
The PT534-1L telecom transformer features a DIP package with through hole mount, suitable for applications requiring a 1:1 turns ratio. It operates within a temperature range of -40°C to 85°C and has a DC resistance of 660 milliohms. The transformer is packaged in a tray and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PT534-1L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| DC Resistance (DCR) | 660mR |
| Depth | 14mm |
| Insertion Loss | 0.5dB |
| Lead/Base Style | PC Pin |
| Length | 14.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Bourns PT534-1L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.