Telecom Transformer 1:1 3Ohm Prim. DCR 3Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| DC Resistance (DCR) | 3R |
| Depth | 14mm |
| Insertion Loss | 0.5dB |
| Lead/Base Style | PC Pin |
| Length | 14.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |