
The PT541-1L telecom transformer features a 2:1 turns ratio and is packaged in a DIP case for through hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer exhibits an insertion loss of 1dB and a DC resistance of 600mR. It is compliant with RoHS regulations and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PT541-1L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| DC Resistance (DCR) | 600mR |
| Depth | 14mm |
| Insertion Loss | 1dB |
| Lead/Base Style | PC Pin |
| Length | 14.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Turns Ratio | 2:1 |
| RoHS | Compliant |
Download the complete datasheet for Bourns PT541-1L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
