Telecom Transformer, ROHS COMPLIANT
Bourns PT543-1L technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 800mR |
| Depth | 26.67mm |
| Insertion Loss | 3dB |
| Lead/Base Style | PC Pin |
| Length | 24.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
No datasheet is available for this part.