The PT563-1L is a telecom transformer with a DIP package and a turns ratio of 1.1:1. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is RoHS compliant and has a DC resistance of 1.5R. It is available in a tray packaging and has an insertion loss of 0.5dB.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| DC Resistance (DCR) | 1.5R |
| Depth | 14mm |
| Insertion Loss | 0.5dB |
| Lead/Base Style | PC Pin |
| Length | 14.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Turns Ratio | 1.1:1 |
| RoHS | Compliant |