
Telecom Transformer 1.2:1 1.5Ohm Prim. DCR 1.3Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole
Bourns PT564-1L technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 1.5R |
| Depth | 14mm |
| Insertion Loss | 0.5dB |
| Lead/Base Style | PC Pin |
| Length | 14.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Turns Ratio | 1.2:1 |
| RoHS | Compliant |
No datasheet is available for this part.