Checking distributor stock and pricing after the page loads.
Bourns PT60014 technical specifications.
| Inductance | 6.5uH |
| Length | 17.65mm |
| Packaging | Tray |
| Termination | SMD/SMT |
| Tolerance | 0.25% |
| Width | 12.32mm |
| RoHS | Not Compliant |
No datasheet is available for this part.