Telecom Transformer 1CT:1CT 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 16 Terminal Gull Wing SMD
Bourns PT61017EL technical specifications.
| Lead/Base Style | Gull Wing |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT61017 |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
No datasheet is available for this part.