Bourns PT61018AAPEL technical specifications.
| Inductance | 350uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q200, PT |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PT61018AAPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.