
General purpose pulse transformer designed for Datacom applications. Features a compact footprint with dimensions of 12.8mm length, 6.9mm width, and 5.65mm height. Operates reliably across a wide temperature range from -40°C to 85°C, supporting a single function.
Bourns PT61018AAPEL-S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 6.9 |
| Length | 12.8 |
| Number of Functions | 1 |
| Height | 5.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PT61018AAPEL-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.