Telecom Transformer 1CT:1CT 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 16 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 6.9 |
| Length | 11.6 |
| Number of Functions | 1 |
| Manufacturer Series | PT61018 |
| Height | 5.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |