
Surface mount telecom transformer featuring a 1:1 turns ratio and 1.5kV isolation voltage. Designed for Ethernet applications, this shielded component offers a primary and secondary DCR of 1.2 Ohms, 350uH inductance, and operates at 100kHz with a -12dB return loss. The gull wing SMD package ensures reliable surface mounting and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PT61018PEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | ETHERNET |
| Package/Case | SMD/SMT |
| Frequency | 100kHz |
| Height | 5.65mm |
| Inductance | 350uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.8mm |
| Max DC Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.02575oz |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PT61018PEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
