
Surface mount telecom transformer featuring a 1:1 turns ratio and 100MHz maximum frequency. Offers 350uH inductance with 900mR primary and secondary DC resistance. Designed for general telecom applications, this component operates between 300kHz and 100MHz, with a maximum DC current of 8mA. It boasts a -1.1dB insertion loss and -12dB return loss, with gull wing SMD terminations for easy integration.
Sign in to ask questions about the Bourns PT61020EL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PT61020EL technical specifications.
| DC Resistance (DCR) | 900mR |
| Depth | 16mm |
| Height | 6mm |
| Inductance | 350uH |
| Insertion Loss | -1.1dB |
| Lead/Base Style | Gull Wing |
| Length | 17.62mm |
| Max DC Current | 8mA |
| Max Frequency | 100MHz |
| Min Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PT61020EL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.