Bourns PT61020L technical specifications.
| DC Resistance (DCR) | 900mR |
| Depth | 15.8mm |
| Inductance | 350uH |
| Insertion Loss | -1.1dB |
| Lead/Base Style | Gull Wing |
| Length | 17.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Bourns PT61020L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
