
The PT61022EL is a pulse transformer with a 1:1 turns ratio, 350uH inductance, and 900mR DC resistance. It has an insertion loss of -1.1dB and a return loss of -12dB. The transformer is designed for surface mount applications and is available in a tape and reel packaging format. It operates within a temperature range of 0-70°C and is compliant with ROHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PT61022EL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 900mR |
| Depth | 18.8mm |
| Inductance | 350uH |
| Insertion Loss | -1.1dB |
| Lead/Base Style | Gull Wing |
| Length | 13.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Bourns PT61022EL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.