The PT61023EL telecom transformer features a 1:1 turns ratio and operates within a temperature range of 0-70°C. It is designed for surface mount applications and is packaged in tape and reel format. The transformer exhibits a DC resistance of 900mR and insertion loss of -1.1dB, with a return loss of -12dB. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PT61023EL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 900mR |
| Depth | 18.8mm |
| Insertion Loss | -1.1dB |
| Lead/Base Style | Gull Wing |
| Length | 13.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Bourns PT61023EL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.