
The PT61024L telecom transformer features a 1:1 turns ratio and operates within a temperature range of 0-70°C. It is designed for surface mount applications and is packaged in rail/Tube format. The transformer exhibits a DC resistance of 900mR and insertion loss of -1.1dB, with a return loss of -12dB. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Bourns PT61024L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PT61024L technical specifications.
| DC Resistance (DCR) | 900mR |
| Depth | 15.8mm |
| Insertion Loss | -1.1dB |
| Lead/Base Style | Gull Wing |
| Length | 17.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Bourns PT61024L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.