Telecom Transformer 1:1.15CT:1CT:2CT 1Ohm Prim. DCR 1.2Ohm/2Ohm Sec. DCR 12 Terminal Gull Wing SMD
Bourns PT66002 technical specifications.
| Inductance | 6.5uH |
| Mount | Surface Mount |
| Package Quantity | 30 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.