The PT66004L is a telecom transformer with a 1:2 turns ratio and a maximum operating temperature of 70°C. It is designed for through hole mounting and is packaged in rail or tube form. The transformer is RoHS compliant and has a DC resistance of 2.65 ohms. It has a length and depth of 14.2mm and is constructed with PC pin leads.
Sign in to ask questions about the Bourns PT66004L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PT66004L technical specifications.
| DC Resistance (DCR) | 2.65R |
| Depth | 14.2mm |
| Lead/Base Style | PC Pin |
| Length | 14.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| RoHS | Compliant |
Download the complete datasheet for Bourns PT66004L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.