The PT66006EL is a surface mount telecom transformer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC resistance of 600mR and an insertion loss of 1dB. The transformer is packaged in tape and reel with 700 units per package and is RoHS compliant. It has a lead/base style of gull wing and a termination of SMD/SMT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PT66006EL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 600mR |
| Depth | 9.91mm |
| Insertion Loss | 1dB |
| Lead/Base Style | Gull Wing |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -22dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.266 |
| RoHS | Compliant |
Download the complete datasheet for Bourns PT66006EL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.