Sign in to ask questions about the Bourns PT66013L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PT66013L technical specifications.
| DC Resistance (DCR) | 800mR |
| Depth | 9.1mm |
| Lead/Base Style | Gull Wing |
| Length | 11.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turns Ratio | 2:1 |
| RoHS | Compliant |
Download the complete datasheet for Bourns PT66013L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.