Bourns PT73031L technical specifications.
| Depth | 14.8mm |
| Lead/Base Style | Gull Wing |
| Length | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| RoHS | Compliant |
Download the complete datasheet for Bourns PT73031L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
