Bourns PT73455 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Manufacturer Series | PT73455 |
| Height | 10.2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns PT73455 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.