Bourns PT74344EL technical specifications.
| Depth | 9.15mm |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1.15 |
| RoHS | Compliant |
Download the complete datasheet for Bourns PT74344EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.