Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) (30 X 9 X 19.5mm) Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
Bourns PTA1543-2010DPB103 technical specifications.
| Depth | 9mm |
| Length | 30mm |
| Max Operating Temperature | 50°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 10kR |
| Series | Pro Audio PTA |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
No datasheet is available for this part.