SLIDE POT 5K OHM 0.05W TOP 15MM
Checking distributor stock and pricing after the page loads.
Bourns PTA1543-2015CPB502 technical specifications.
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Packaging | Tray |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTA |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.