
The PTA1544-2015CIA103 is a variable resistor from Bourns with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It has a maximum power dissipation of 15mW and is packaged in a tray with 100 units. The resistor is RoHS compliant and features a 10kR resistance with a 20% tolerance. It is designed for use in audio applications and is suitable for through hole mounting.
Bourns PTA1544-2015CIA103 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 15mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTA |
| Taper | Audio |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTA1544-2015CIA103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.