
The PTA2044-2015CPB103 is a 10kR linear potentiometer from Bourns with a carbon film technology and 20% tolerance. It has a maximum power dissipation of 50mW and operates within a temperature range of -10°C to 50°C. The component is available in bulk packaging with 100 units per package and is RoHS compliant. It is a through hole mount potentiometer with a length of 35mm and a depth of 9mm.
Bourns PTA2044-2015CPB103 technical specifications.
| Depth | 9mm |
| Length | 35mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTA |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTA2044-2015CPB103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.