Bourns PTA3043-2010CIA503 technical specifications.
| Depth | 9mm |
| Length | 45mm |
| Max Operating Temperature | 50°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTA |
| Taper | Audio |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTA3043-2010CIA503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.