
The Bourns Pro Audio PTA Linear Potentiometer is a carbon film variable resistor with a maximum power dissipation of 200mW and a resistance of 50kR. It features a linear taper and a tolerance of 20%. The device is designed for through hole mounting and has a maximum operating temperature of 50°C and a minimum operating temperature of -10°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PTA3043-2010CPB503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50kR |
| Series | Pro Audio PTA |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTA3043-2010CPB503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
