
Bourns PTA3043-2015DPA103 technical specifications.
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Packaging | Tray |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTA3043-2015DPA103 to view detailed technical specifications.
No datasheet is available for this part.