The PTA3043-2210CIB103 is a 10kR linear taper potentiometer from Bourns. It is designed for through hole mounting and has a maximum power dissipation of 200mW. The component operates within a temperature range of -10°C to 50°C and is compliant with RoHS regulations. The potentiometer is available in bulk packaging with a quantity of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PTA3043-2210CIB103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 9mm |
| Length | 45mm |
| Max Operating Temperature | 50°C |
| Max Power Dissipation | 200mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTA |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTA3043-2210CIB103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.