The PTA Series Variable Resistor from Bourns features a DC rated voltage of 150V and a resistance tolerance of 20%. It has a single turn and is designed for through hole mounting. The resistor operates within a temperature range of -10°C to 50°C. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Depth | 9mm |
| Height | 5.5mm |
| Length | 60mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 20% |
| Series | PTA |
| Termination | Pin |
| Tolerance | 20% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |