Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PTA4553-2015CPB502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PTA4553-2015CPB502 technical specifications.
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Packaging | Tray |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTA4553-2015CPB502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.