Res Carbon Film POT 10K Ohm 20% 1/8W Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Depth | 9mm |
| Height | 5.5mm |
| Length | 75mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 20% |
| Series | PTA |
| Termination | Pin |
| Tolerance | 20% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |