Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PTA6044-2015CPB103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PTA6044-2015CPB103 technical specifications.
| Depth | 9mm |
| Height | 6.5mm |
| Length | 75mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 125mW |
| Mount | Through Hole, PCB |
| Packaging | Tray |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTA |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTA6044-2015CPB103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.