Bourns PTB6044-2010BP-A103 technical specifications.
| Depth | 16mm |
| Height | 8mm |
| Length | 88mm |
| Max Operating Temperature | 60°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 20% |
| Resistor Type | Metal Foil |
| Series | PTB |
| Taper | Audio |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTB6044-2010BP-A103 to view detailed technical specifications.
No datasheet is available for this part.