
The PTD901-1015K-B103 is a linear carbon film potentiometer with a resistance of 10kR and a tolerance of 10%. It has a maximum power dissipation of 50mW and is suitable for panel mount applications. The potentiometer has a temperature range of -10°C to 50°C and is compliant with RoHS regulations. It is available in bulk packaging with 162 pieces per package.
Bourns PTD901-1015K-B103 technical specifications.
| Depth | 9.5mm |
| Length | 22.05mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 162 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTD90 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTD901-1015K-B103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
