The PTD901-2015F-C103 is a reverse logarithmic carbon variable resistor with a resistance of 10kR and a tolerance of 20%. It has a maximum power dissipation of 25mW and is designed for panel mount applications. The resistor is packaged in a tray with 162 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Max Power Dissipation | 25mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 162 |
| Packaging | Tray |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTD90 |
| Taper | Reverse Logarithmic |
| Termination | PCB |
| Tolerance | 20% |
| RoHS | Compliant |