
General purpose carbon film potentiometer, 10kΩ resistance with 20% tolerance. Features a single turn, linear taper, and 50mW power dissipation. Designed for panel or PCB through-hole mounting with pin terminations. Operating temperature range from -10°C to 50°C. Actuator dimensions include a 0.236-inch diameter and 0.591-inch length.
Bourns PTD901-2015K-B103 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Depth | 9.5mm |
| Height | 11.3mm |
| Length | 22.05mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Panel, PCB, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 162 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTD90 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTD901-2015K-B103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
