
Carbon film potentiometer with 5kΩ resistance and 20% tolerance. Features a linear taper, single turn, and panel mount through-hole termination. Rated for 0.05W power dissipation and 20V DC / 150V AC voltage. Operates within a temperature range of -10°C to 50°C. Includes a 0.236-inch diameter actuator and is RoHS compliant.
Bourns PTD901-2015K-B502 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Depth | 9.5mm |
| Length | 22.05mm |
| Life (Hours) | 15Hour |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 162 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 5kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTD90 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTD901-2015K-B502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
