
Carbon film potentiometer, 100k Ohm resistance with 20% tolerance, rated at 1/40W (25mW) maximum power dissipation and 150V AC / 20V DC voltage rating. Features a single mechanical turn, reverse logarithmic taper, and pin termination for panel or through-hole mounting. Operates within a -10°C to 50°C temperature range and offers IP40 protection. Dimensions are 22.05mm (length) x 9.5mm (depth) with a 6mm actuator diameter.
Bourns PTD901-2015K-C104 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Depth | 9.5mm |
| Length | 22.05mm |
| Life (Hours) | 15Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 25mW |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 162 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 100kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTD90 |
| Taper | Reverse Logarithmic |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTD901-2015K-C104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
