
The PTD901-2220F-B502 is a linear potentiometer with a resistance of 5kR and a tolerance of 20%. It has a 1-turn actuator with a diameter of 0.236inch and a length of 0.787inch. The potentiometer is designed for panel-mount through-hole applications and is available in a bulk packaging quantity of 144. It operates within a temperature range of -10°C to 50°C and is compliant with RoHS standards.
Bourns PTD901-2220F-B502 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 9.5mm |
| Length | 27.05mm |
| Max Operating Temperature | 50°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 144 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTD90 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTD901-2220F-B502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.