
Carbon film potentiometer for general applications, featuring a 1kΩ resistance with a 10% tolerance. This panel mount, through-hole component offers a single turn with a logarithmic taper and two gangs. It operates within a temperature range of -10°C to 50°C and has a maximum power dissipation of 0.025W. The potentiometer is RoHS compliant and utilizes pin terminations.
Bourns PTD902-1015K-A102 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Depth | 9.5mm |
| Length | 24.65mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 25mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 144 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTD90 |
| Taper | Logarithmic |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTD902-1015K-A102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.