
Linear taper potentiometer with 20kR resistance and 10% tolerance. Features a carbon film resistor technology with a 150V AC / 20V DC voltage rating. Designed for panel or through-hole mounting with pin terminations, this dual-gang potentiometer offers a 1-turn actuator. Operates within a -10°C to 50°C temperature range and has a maximum power dissipation of 50mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PTD902-1020K-B203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 9.5mm |
| Length | 29.65mm |
| Life (Hours) | 15Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 126 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 20kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTD90 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTD902-1020K-B203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
