
10 kOhm, 20% tolerance carbon element rotary potentiometer for general applications. Features a logarithmic taper, 1-turn design, and 2 gangs. Rated for 150V DC and 25mW maximum power dissipation. Panel mount, through-hole termination with pin connections. Operating temperature range from -10°C to 50°C.
Bourns PTD902-2015F-A103 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Depth | 9.5mm |
| Length | 24.65mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 25mW |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 144 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTD90 |
| Taper | Logarithmic |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTD902-2015F-A103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
