
10kR linear taper potentiometer with carbon film technology, featuring a 20% tolerance and a single turn. This panel mount, through-hole component offers two gangs and a pin termination. Operating within a -10°C to 50°C temperature range, it has a maximum power dissipation of 50mW and a voltage rating of 150V AC / 20V DC. The actuator measures 0.236 inches in diameter and 0.591 inches in length, with overall dimensions of 9.5mm depth and 24.65mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PTD902-2015F-B103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Depth | 9.5mm |
| Length | 24.65mm |
| Life (Hours) | 15Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 144 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTD90 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTD902-2015F-B103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
