
Res Carbon Film POT 50K Ohm 20% 1/40W 1(Elec)/1(Mech)Turn 6mm (24.65 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PTD902-2015K-A503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Depth | 9.5mm |
| Length | 24.65mm |
| Max Operating Temperature | 50°C |
| Max Power Dissipation | 25mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 144 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTD90 |
| Taper | Logarithmic |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTD902-2015K-A503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
